
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Gain Bandwidth Product | 333 kHz | |
Current - Input Bias | 42 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 50µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.43853 | €1,315.59 |
| Unit Price without VAT: | €0.43853 |
|---|---|
| Unit Price with VAT: | €0.52624 |

