
TP5534-TR | |
|---|---|
DigiKey Part Number | 5503-TP5534-TR-ND - Tape & Reel (TR) 5503-TP5534-TRCT-ND - Cut Tape (CT) 5503-TP5534-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5534-TR |
Description | IC CHOPPER 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP5534-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 42µA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.46400 | €14.64 |
| 25 | €1.33560 | €33.39 |
| 100 | €1.19520 | €119.52 |
| 250 | €1.12812 | €282.03 |
| 500 | €1.08770 | €543.85 |
| 1.000 | €1.05446 | €1,054.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.02500 | €3,075.00 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.37600 |

