
TP2124-TR | |
|---|---|
DigiKey Part Number | 5503-TP2124-TR-ND - Tape & Reel (TR) 5503-TP2124-TRCT-ND - Cut Tape (CT) 5503-TP2124-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2124-TR |
Description | IC OPAMP 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.01V/µs | |
Gain Bandwidth Product | 18 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 600nA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.67800 | €6.78 |
| 25 | €0.61280 | €15.32 |
| 100 | €0.54080 | €54.08 |
| 250 | €0.50644 | €126.61 |
| 500 | €0.48574 | €242.87 |
| 1.000 | €0.46871 | €468.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.44406 | €1,332.18 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

