
LM331AU-S5TR | |
|---|---|
DigiKey Part Number | 5503-LM331AU-S5TR-ND - Tape & Reel (TR) 5503-LM331AU-S5TRCT-ND - Cut Tape (CT) 5503-LM331AU-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM331AU-S5TR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM331AU-S5TR Models |
Category | Voltage - Supply, Single/Dual (±) 2.5V ~ 36V, ±1.25V ~ 18V |
Manufacturer 3PEAK | Voltage - Input Offset (Max) 6mV @ 5V |
Series | Current - Input Bias (Max) 0.004µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 300µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Differential | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM331A-S5TR | 3PEAK | 3.934 | 5503-LM331A-S5TRCT-ND | €0.11000 | Parametric Equivalent |
| LM331AU2-S5TR | 3PEAK | 3.289 | 5503-LM331AU2-S5TRCT-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.05160 | €1.29 |
| 100 | €0.04330 | €4.33 |
| 250 | €0.03932 | €9.83 |
| 500 | €0.03692 | €18.46 |
| 1.000 | €0.03496 | €34.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03254 | €97.62 |
| 6.000 | €0.03135 | €188.10 |
| 9.000 | €0.03076 | €276.84 |
| 15.000 | €0.03010 | €451.50 |
| 21.000 | €0.02972 | €624.12 |
| 30.000 | €0.02934 | €880.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |









