
3PD9708E | |
|---|---|
DigiKey Part Number | 5503-3PD9708ECT-ND - Cut Tape (CT) 5503-3PD9708EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3PD9708E |
Description | 8-BIT 125MSPS DIGITAL TO ANALOG |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 3PD9708E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.08000 | €4.08 |
| 10 | €3.66200 | €36.62 |
| 25 | €3.46240 | €86.56 |
| 100 | €3.00070 | €300.07 |
| 250 | €2.84680 | €711.70 |
| 500 | €2.55442 | €1,277.21 |
| 1.000 | €2.15433 | €2,154.33 |
| Unit Price without VAT: | €4.08000 |
|---|---|
| Unit Price with VAT: | €4.89600 |

