
SJ3542 BLK 6"X50YD | |
|---|---|
DigiKey Part Number | SJ3542BLK6"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3542 BLK 6"X50YD |
Description | RECLSBLE FSTNR RECT 6.000"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 6.000" (152.40mm) X 150.00' (45.72m) Dia |
Category | Width 6.000" (152.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 170 Stem Density |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,252.14000 | €2,252.14 |
| Unit Price without VAT: | €2,252.14000 |
|---|---|
| Unit Price with VAT: | €2,702.56800 |

