
SJ3542-2"X50YD | |
|---|---|
DigiKey Part Number | SJ3542-2X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3542-2"X50YD |
Description | RECLSBLE FSTNR 2.000" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €603.79333 | €1,811.38 |
| Unit Price without VAT: | €603.79333 |
|---|---|
| Unit Price with VAT: | €724.55200 |

