
SJ3518FR BGE 1"X50YD | |
|---|---|
DigiKey Part Number | SJ3518FRBGE1"X50YD-50-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BGE 1"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features Flame Retardant |
Packaging Bulk | Material Nylon |
Part Status Active | Color Beige |
Type Hook and Loop - Loop Only | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Length 150.00' (45.72m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.79000 | €79.79 |
| 5 | €65.46800 | €327.34 |
| 10 | €60.01100 | €600.11 |
| 25 | €53.19240 | €1,329.81 |
| 50 | €48.76000 | €2,438.00 |
| 100 | €45.35020 | €4,535.02 |
| Unit Price without VAT: | €79.79000 |
|---|---|
| Unit Price with VAT: | €95.74800 |

