P50LE-040P1-SML-TGF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 682
Unit Price: €7.50000
Datasheet
Image for P50LE-040P1-SML-TGF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50LE-040P1-SML-TGF

DigiKey Part Number
P50LE-040P1-SML-TGF-ND
Manufacturer
Manufacturer Product Number
P50LE-040P1-SML-TGF
Description
CONN HEADER SMD 40POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Center Strip Contact
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Board Guide
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Brown
Current Rating (Amps)
0.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes