N3429-6202 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: €3.82000
Datasheet

Similar


HARTING
In Stock: 940
Unit Price: €2.74000
Datasheet

Similar


HARTING
In Stock: 56
Unit Price: €3.34000
Datasheet

Similar


HARTING
In Stock: 989
Unit Price: €2.87000
Datasheet

Similar


HARTING
In Stock: 301
Unit Price: €3.21000
Datasheet

Similar


HARTING
In Stock: 57
Unit Price: €5.30000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.667
Unit Price: €1.95000
Datasheet
Image for N3429-6202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3429-6202

DigiKey Part Number
N3429-6202-ND
Manufacturer
Manufacturer Product Number
N3429-6202
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N3429-6202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
0.652" (16.56mm)
Insulation Height
0.680" (17.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes