Image for N10268-6212PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10268-6212PC

DigiKey Part Number
N10268-6212PC-ND
Manufacturer
Manufacturer Product Number
N10268-6212PC
Description
CONN RCPT 68POS VERT SHIELD T/H
Customer Reference
Detailed Description
68 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
N10268-6212PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Housing/Shell (M2.5); Latchblocks
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.