Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFV18-8Q | 3M | 0 | 3M157440-ND | €0.42236 | Parametric Equivalent |
| BS-31-8-P | 3M | 4.914 | 3M157194-ND | €0.26000 | Parametric Equivalent |
| BS-31-8-P | 3M | 0 | 19-BS-31-8-P-ND | €18.96900 | Parametric Equivalent |
| MNG18-8FBK | 3M | 0 | MNG18-8FBK-ND | €0.50298 | Parametric Equivalent |
| MNG18-8FBX-BOTTLE | 3M | 0 | MNG18-8FBX-BOTTLE-ND | €123.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.65000 | €37.65 |
| Unit Price without VAT: | €37.65000 |
|---|---|
| Unit Price with VAT: | €45.18000 |








