Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.430" (10.92mm) | Material - Insulation Vinyl |
Length - Overall 1.240" (31.50mm) | Length - Ring Center to Termination 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94879 | 3M | 764 | 3M160942-ND | €0.47000 | Parametric Equivalent |
| MNG10-14FLK | 3M | 0 | MNG10-14FLK-ND | €1.03488 | Parametric Equivalent |
| MNG10-14FLX-BOTTLE | 3M | 0 | MNG10-14FLX-BOTTLE-ND | €62.95500 | Parametric Equivalent |
| MV10-14FLK | 3M | 0 | MV10-14FLK-ND | €0.67678 | Parametric Equivalent |
| MVU10-14FLK | 3M | 10.592 | 920024-13-ND | €1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.36000 | €71.36 |
| Unit Price without VAT: | €71.36000 |
|---|---|
| Unit Price with VAT: | €85.63200 |







