
MNHU10-250DFIX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M157780-ND |
Manufacturer | |
Manufacturer Product Number | MNHU10-250DFIX-BOTTLE |
Description | CONN QC RCPT 10-12AWG 0.250 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated Heat Shrink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.200" (30.48mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.18000 | €68.18 |
| 10 | €57.95300 | €579.53 |
| 25 | €54.32680 | €1,358.17 |
| 50 | €51.73640 | €2,586.82 |
| 100 | €49.27040 | €4,927.04 |
| Unit Price without VAT: | €68.18000 |
|---|---|
| Unit Price with VAT: | €81.81600 |

