MNG10-6FX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 400
Unit Price: €0.59000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €46.24100
Datasheet

Parametric Equivalent


3M
In Stock: 211
Unit Price: €0.72000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €21.86700
Datasheet
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10-6FX-BOTTLE

DigiKey Part Number
MNG10-6FX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MNG10-6FX-BOTTLE
Description
CONN SPADE TERM 10-12AWG #6 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€72.62700€726.27
Unit Price without VAT:€72.62700
Unit Price with VAT:€87.15240