L-11-6-NB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3.508
Unit Price: €1.31000
Datasheet
Image for L-11-6-NB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L-11-6-NB

DigiKey Part Number
L-11-6-NB-ND
Manufacturer
Manufacturer Product Number
L-11-6-NB
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.770" (19.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Material
-
Contact Finish
-
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.20733€207.33
Manufacturers Standard Package
Unit Price without VAT:€0.20733
Unit Price with VAT:€0.24880