HSHM-S200DE4-8AP1-TG30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 470
Unit Price: €26.72000
Datasheet
200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHM-S200DE4-8AP1-TG30

DigiKey Part Number
HSHM-S200DE4-8AP1-TG30-ND
Manufacturer
Manufacturer Product Number
HSHM-S200DE4-8AP1-TG30
Description
CONN RECEPT 200POS 2MM PRESS-FIT
Customer Reference
Detailed Description
200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
3M
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Connector Usage
Backplane
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
DE 25
Current Rating (Amps)
1 A
Number of Positions
200
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5646759-1TE Connectivity AMP Connectors470A97823-ND€26.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes