Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF319/26SF

DigiKey Part Number
HF319/26SF-ND
Manufacturer
Manufacturer Product Number
HF319/26SF
Description
CBL RIBN 26COND FLAT 0.05 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
-
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Features
Splice Free
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5€870.23000€4,351.15
Manufacturers Standard Package
Unit Price without VAT:€870.23000
Unit Price with VAT:€1,044.27600