Heat Shrink Boot, Transition - Breakout, 3:1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDBB-340-1-250

DigiKey Part Number
HDBB-340-1-250-ND
Manufacturer
Manufacturer Product Number
HDBB-340-1-250
Description
HEATSHRINK BOOT BREAKOUT 3:1 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 3:1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
3.200" (81.28mm)
Manufacturer
3M
Large Diameter Recovered
2.000" (50.80mm)
Series
Small Diameter Supplied
1.400" (35.56mm)
Packaging
Bulk
Small Diameter Recovered
0.750" (19.05mm)
Part Status
Active
Small Recovered Length
1.600" (40.64mm)
Type
Boot, Transition - Breakout, 3:1
Total Length Recovered
5.100" (129.54mm)
Features
Adhesive Coating, Flame Retardant
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€83.61000€83.61
Manufacturers Standard Package
Unit Price without VAT:€83.61000
Unit Price with VAT:€100.33200