
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €0.05320 | €2.66 |
| 100 | €0.04890 | €4.89 |
| 150 | €0.04660 | €6.99 |
| 250 | €0.04380 | €10.95 |
| 350 | €0.04206 | €14.72 |
| 500 | €0.04026 | €20.13 |
| 1.250 | €0.03605 | €45.06 |
| 2.500 | €0.03315 | €82.88 |
| 5.000 | €0.03049 | €152.45 |
| Unit Price without VAT: | €0.05320 |
|---|---|
| Unit Price with VAT: | €0.06384 |











