EPS-300-H-3/16-48-BK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 368
Unit Price: €18.98000
Datasheet

Parametric Equivalent


3M
In Stock: 2.288
Unit Price: €7.24000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €19.35833
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: €2.26553
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 93
Unit Price: €11.64000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 3.396
Unit Price: €1.60000
Datasheet
Image for EPS-300-H-3/16-48-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300-H-3/16-48-BK

DigiKey Part Number
EPS-300-H-3/16-48-BK-ND
Manufacturer
Manufacturer Product Number
EPS-300-H-3/16-48-BK
Description
HEATSHRINK TUBING 3/16-48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Header Label, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-300 3/16"BL48"BX3M368EPS3316K-ND€18.98000Parametric Equivalent
EPS300-3/16-48"-BLACK-250 PCS3M2.2883M161207-ND€7.24000Parametric Equivalent
EPS300-3/16-48"-BLACK-HDR-12 PCS3M0EPS300-3/16-48"-BLACK-HDR-12PCS-ND€19.35833Parametric Equivalent
318-60151HellermannTyton0318-60151-ND€2.26553Parametric Equivalent
HSTTA19-48-QPanduit Corp93298-13493-ND€11.64000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes