
DPPVC4 | |
|---|---|
DigiKey Part Number | 19-DPPVC4-ND |
Manufacturer | |
Manufacturer Product Number | DPPVC4 |
Description | 1 HIGH 10 UM DOE POLYPROPYLENE |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 10µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 10µm (Nominal) | |
Flow Rate | 5GPM (18.93LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 9.875" (250.83mm) | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €12.11567 | €363.47 |
| Unit Price without VAT: | €12.11567 |
|---|---|
| Unit Price with VAT: | €14.53880 |

