
Category | Applications Industrial |
Manufacturer 3M | Particle Size 100µm (Nominal) |
Series | Flow Rate 5GPM (18.93LPM) |
Packaging Bulk | Height 9.875" (250.83mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Filter Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €11.19600 | €335.88 |
| Unit Price without VAT: | €11.19600 |
|---|---|
| Unit Price with VAT: | €13.43520 |

