
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.633' (193.00mm, 7.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08791 | €87.91 |
| 2.000 | €0.08371 | €167.42 |
| 3.000 | €0.08135 | €244.05 |
| 5.000 | €0.07846 | €392.30 |
| 7.000 | €0.07662 | €536.34 |
| 10.000 | €0.07472 | €747.20 |
| Unit Price without VAT: | €0.08791 |
|---|---|
| Unit Price with VAT: | €0.10549 |

