
CP2-HDE200-E1-KR | |
|---|---|
DigiKey Part Number | CP2-HDE200-E1-KR-ND |
Manufacturer | |
Manufacturer Product Number | CP2-HDE200-E1-KR |
Description | CONN HEADER 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | €13.26698 | €7,641.78 |
| Unit Price without VAT: | €13.26698 |
|---|---|
| Unit Price with VAT: | €15.92038 |

