Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

C3365/15 500

DigiKey Part Number
C3365/15500-ND
Manufacturer
Manufacturer Product Number
C3365/15 500
Description
CBL RIBN 15COND 0.05 GRAY 500'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
15
Pitch
Length
500.0' (152.40m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL RIBN 15COND 0.05 GRAY 300'
In-Stock: 0
Unit Price: €87.73000
CBL RIBN 15COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: €41.08800