AB5016RF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: €22.74000
Datasheet
Image for AB5016RF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB5016RF

DigiKey Part Number
3M156475-ND
Manufacturer
Manufacturer Product Number
AB5016RF
Description
RF FERRITE SHEET 4.528"X4.528"
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet - Non-Conductive, Single Sided 4.528" (115.00mm) X 4.528" (115.00mm) X 0.007" (0.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Obsolete
Type
Flexible Ferrite Sheet
Shape
Square
Length
4.528" (115.00mm)
Width
4.528" (115.00mm)
Thickness - Overall
0.007" (0.18mm)
Operating Temperature
-30°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes