Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9628FL-3/4-60

DigiKey Part Number
3M10586-ND
Manufacturer
Manufacturer Product Number
9628FL-3/4-60
Description
TAPE DBL SIDED CLR 3/4"X20YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
60' (18.3m) 20 yds
Packaging
Bulk
Color
Clear
Part Status
Obsolete
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Adhesive
Quick-Stick
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyethylene-Terephthalate (PET)
Shelf Life
24 Months
Thickness
0.0020" (2.0 mils, 0.051mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TAPE DBL SIDED BLACK 3/4"X20YDS
In-Stock: 0
Unit Price: €10.69250