951240-2520-AR-PR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5.574
Unit Price: €4.91000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 914
Unit Price: €4.41000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 767
Unit Price: €2.97000
Datasheet
Connector Header Surface Mount 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 40 position 0.079" (2.00mm)
951240-2520-AR-PR

951240-2520-AR-PR

DigiKey Part Number
3M9199TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
951240-2520-AR-PR
Description
CONN HEADER SMD 40POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951240-2520-AR-PR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.060" (1.52mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0877594014Molex5.574WM20518-ND€4.91000Similar
57202-G52-20LFAmphenol CS (FCI)914609-2632-ND€4.41000Similar
NRPN202MAMS-RCSullins Connector Solutions767S6009-20-ND€2.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes