94882 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 120
Unit Price: €0.46000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.20733
Datasheet
Image for 94882 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94882

DigiKey Part Number
94882-01-ND
Manufacturer
Manufacturer Product Number
94882
Description
CONN SPADE TERM 10-12AWG #8 YEL
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.280" (7.11mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes