Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.150" (3.81mm) |
Part Status Obsolete | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-41-017-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-41-017-10-012000-ND | €11.47140 | Similar |
| 801-87-017-10-012101 | Preci-Dip | 0 | 801-87-017-10-012101-ND | €1.25320 | Similar |
| 801-91-017-10-002000 | Mill-Max Manufacturing Corp. | 0 | 801-91-017-10-002000-ND | €11.35240 | Similar |
| 801-91-017-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-91-017-10-012000-ND | €11.47140 | Similar |
| 801-93-017-10-004000 | Mill-Max Manufacturing Corp. | 0 | 801-93-017-10-004000-ND | €14.42217 | Similar |




