Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.150" (3.81mm) |
Part Status Obsolete | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-83-102-01-640101 | Preci-Dip | 0 | 310-83-102-01-640101-ND | €0.27409 | Similar |
| 310-83-102-41-001101 | Preci-Dip | 10.016 | 310-83-102-41-001101-ND | €0.34000 | Similar |
| 310-87-102-41-001101 | Preci-Dip | 5.252 | 1212-1089-ND | €0.25000 | Similar |
| 801-41-002-10-003000 | Mill-Max Manufacturing Corp. | 0 | 801-41-002-10-003000-ND | €8.67780 | Similar |
| 801-41-002-10-012000 | Mill-Max Manufacturing Corp. | 0 | 801-41-002-10-012000-ND | €8.58380 | Similar |



















