929852-01-08-RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity
In Stock: 225
Unit Price: €2.35000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.91742
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.73000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.260
Unit Price: €1.90000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €11.46900
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 50
Unit Price: €17.30000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €11.73900
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €17.15000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €10.90940
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €10.59700
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: €12.18720
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.68750
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.69000
Datasheet
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929852-01-08-RB

DigiKey Part Number
929852-01-08-RB-ND
Manufacturer
Manufacturer Product Number
929852-01-08-RB
Description
CONN RCPT 16POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
929852-01-08-RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
810€1.44798€1,172.86
Unit Price without VAT:€1.44798
Unit Price with VAT:€1.73758