
929665-02-01-EU | |
|---|---|
DigiKey Part Number | 3M156317-02-ND |
Manufacturer | |
Manufacturer Product Number | 929665-02-01-EU |
Description | CONN HEADER VERT 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 929665-02-01-EU Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.210" (5.33mm) |
Series | Overall Contact Length 0.545" (13.84mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.39000 | €3.90 |
| 100 | €0.32190 | €32.19 |
| 500 | €0.27986 | €139.93 |
| 1.000 | €0.23088 | €230.88 |
| 5.000 | €0.20289 | €1,014.45 |
| 10.000 | €0.18890 | €1,889.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

