Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284055 | Molex | 19.257 | WM24204-ND | €0.36000 | Similar |
| 0022284057 | Molex | 0 | 900-0022284057-ND | €0.56986 | Similar |
| 0022285058 | Molex | 0 | 0022285058-ND | €0.30040 | Similar |
| 0901200925 | Molex | 0 | 0901200925-ND | €0.72266 | Similar |
| 826629-5 | TE Connectivity AMP Connectors | 8.910 | A106751-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €1.16900 | €11.69 |
| 100 | €1.04400 | €104.40 |
| 500 | €0.87004 | €435.02 |
| 1.000 | €0.74575 | €745.75 |
| 5.000 | €0.66123 | €3,306.15 |
| 10.000 | €0.64632 | €6,463.20 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |












