924527-28-06-EU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: €1.47000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €1.13567
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.53535
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €1.07325
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.87467
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €2.53776
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4.776
Unit Price: €2.32000
Datasheet

Similar


Würth Elektronik
In Stock: 3.519
Unit Price: €0.71000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 138
Unit Price: €0.89000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4.800
Unit Price: €5.95000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 69
Unit Price: €4.36000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 23
Unit Price: €1.58000
Datasheet

Similar


Harwin Inc.
In Stock: 3.007
Unit Price: €0.45000
Datasheet

Similar


Harwin Inc.
In Stock: 4.192
Unit Price: €0.37000
Datasheet
Image for 924527-28-06-EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924527-28-06-EU

DigiKey Part Number
924527-28-06-EU-ND
Manufacturer
Manufacturer Product Number
924527-28-06-EU
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.793" (20.14mm)
Series
Overall Contact Length
1.128" (28.65mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929710-06-06-RK3M03M156366-12-ND€1.47000Similar
0010897123Molex00010897123-ND€1.13567Similar
0010977125Molex00010977125-ND€0.53535Similar
0010977126Molex00010977126-ND€1.07325Similar
0901310126Molex0WM8124-ND€0.87467Similar
Obsolete
This product is no longer manufactured. View Substitutes