8C26-24400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6
Unit Price: €9.83000
Datasheet
Position SAS, Mini Cage Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8C26-24400

DigiKey Part Number
3M5644-ND
Manufacturer
Manufacturer Product Number
8C26-24400
Description
CONN MINI SAS CAGE SLD R/A
Customer Reference
Detailed Description
Position SAS, Mini Cage Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage
Connector Type
SAS, Mini
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes