Image for 8986-8882/HIGHGEL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8986-8882/HIGHGEL

DigiKey Part Number
3M160828-ND
Manufacturer
Manufacturer Product Number
8986-8882/HIGHGEL
Description
WIRE SPLICE BURIED CLOSURE 600PR
Customer Reference
Detailed Description
Wire Splice Buried Closure Splice Kit, Re-Enterable 24.50" (622.3mm) 600 Pairs @ 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cable Pairs
600 Pairs @ 22 AWG
Manufacturer
3M
Diameter - Inside
4.750" (120.65mm)
Series
Length - Overall
24.50" (622.3mm)
Packaging
Bulk
Sheath Opening
17.00" (431.8mm)
Part Status
Discontinued at DigiKey
Features
High Gel
Type
Buried Closure Splice Kit, Re-Enterable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€338.35000€338.35
Manufacturers Standard Package
Unit Price without VAT:€338.35000
Unit Price with VAT:€406.02000