
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Buried Closure Splice Kit, Re-Enterable | |
Number of Cable Pairs | 100 Pairs @ 22 AWG | |
Diameter - Inside | 2.250" (57.15mm) | |
Length - Overall | 15.75" (400.0mm) | |
Sheath Opening | 9.00" (228.6mm) | |
Features | High Gel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €120.42000 | €120.42 |
| Unit Price without VAT: | €120.42000 |
|---|---|
| Unit Price with VAT: | €144.50400 |

