Image for 8984-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8984-07

DigiKey Part Number
3M160824-ND
Manufacturer
Manufacturer Product Number
8984-07
Description
WIRE SPLICE BURIED CLOSURE 100PR
Customer Reference
Detailed Description
Wire Splice Buried Closure Splice Kit 15.75" (400.0mm) 100 Pairs @ 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Buried Closure Splice Kit
Number of Cable Pairs
100 Pairs @ 22 AWG
Diameter - Inside
2.250" (57.15mm)
Length - Overall
15.75" (400.0mm)
Sheath Opening
9.00" (228.6mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€123.81000€123.81
Manufacturers Standard Package
Unit Price without VAT:€123.81000
Unit Price with VAT:€148.57200