
Category | Number of Cable Pairs 18 Pairs @ 24 AWG |
Manufacturer 3M | Diameter - Inside 0.900" (22.86mm) |
Series | Length - Overall 10.75" (273.0mm) |
Packaging Box | Sheath Opening 5.25" (133.4mm) |
Part Status Discontinued at DigiKey | Features High Gel |
Type Buried Closure Splice Kit, Re-Enterable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €43.35000 | €433.50 |
| Unit Price without VAT: | €43.35000 |
|---|---|
| Unit Price with VAT: | €52.02000 |

