
Category | Number of Cable Pairs 4 Pairs @ 24 AWG |
Manufacturer 3M | Diameter - Inside 0.500" (12.70mm) |
Series | Length - Overall 7.20" (182.9mm) |
Packaging Box | Sheath Opening 1.50" (38.0mm) |
Part Status Discontinued at DigiKey | Features High Gel |
Type Buried Closure Splice Kit, Re-Enterable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €27.92900 | €279.29 |
| Unit Price without VAT: | €27.92900 |
|---|---|
| Unit Price with VAT: | €33.51480 |

