
850-TRANS-3/4"X72YD-BULK | |
|---|---|
DigiKey Part Number | 3M160743-ND |
Manufacturer | |
Manufacturer Product Number | 850-TRANS-3/4"X72YD-BULK |
Description | TAPE MASKING CLEAR 3/4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Packaging, Sealing, Shipping, Splicing |
Tape Type Masking | Temperature Range -60°F ~ 300°F (-50°C ~ 150°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 18 Months |
Thickness 0.0019" (1.9 mils, 0.048mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.53000 | €75.53 |
| 10 | €58.46000 | €584.60 |
| 48 | €50.44396 | €2,421.31 |
| Unit Price without VAT: | €75.53000 |
|---|---|
| Unit Price with VAT: | €90.63600 |


