
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.077" (1.96mm) | |
Ribbon Width | 1.188" (30.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.38000 | €20.38 |
| 2 | €18.49000 | €36.98 |
| 3 | €17.46000 | €52.38 |
| 5 | €16.24000 | €81.20 |
| 7 | €15.48143 | €108.37 |
| 10 | €14.71700 | €147.17 |
| 25 | €12.92040 | €323.01 |
| 50 | €11.71440 | €585.72 |
| 100 | €10.62840 | €1,062.84 |
| Unit Price without VAT: | €20.38000 |
|---|---|
| Unit Price with VAT: | €24.45600 |

