Reflective Tape Adhesive Gray 0.50" (12.70mm) 1/2" X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7610-1/2"X50YD

DigiKey Part Number
7610-1/2"X50YD-ND
Manufacturer
Manufacturer Product Number
7610-1/2"X50YD
Description
TAPE REFLECTIVE GRAY 1/2"X50YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Tape Adhesive Gray 0.50" (12.70mm) 1/2" X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Reflective
Adhesive
-
Backing, Carrier
-
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
150' (45.7m) 50 yds
Color
Gray
Usage
-
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
68°F ~ 75°F (20°C ~ 24°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8€139.32750€1,114.62
Manufacturers Standard Package
Unit Price without VAT:€139.32750
Unit Price with VAT:€167.19300