
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.37000 | €2.37 |
| 5 | €2.00800 | €10.04 |
| 10 | €1.88200 | €18.82 |
| 25 | €1.73520 | €43.38 |
| 50 | €1.63800 | €81.90 |
| 100 | €1.55110 | €155.11 |
| 250 | €1.44996 | €362.49 |
| 500 | €1.38274 | €691.37 |
| 1.000 | €1.32251 | €1,322.51 |
| Unit Price without VAT: | €2.37000 |
|---|---|
| Unit Price with VAT: | €2.84400 |

