Abrasive Disc Ceramic 60 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284213

DigiKey Part Number
19-7100284213-ND
Manufacturer
Manufacturer Product Number
7100284213
Description
CUBITRONII STIKITCLOTH DISC 900D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 60 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
60
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.57000€2.57
5€2.18600€10.93
10€2.04800€20.48
25€1.88960€47.24
50€1.78420€89.21
100€1.69020€169.02
250€1.58092€395.23
500€1.50822€754.11
1.000€1.44309€1,443.09
Manufacturers Standard Package
Unit Price without VAT:€2.57000
Unit Price with VAT:€3.08400