Abrasive Disc Ceramic 180 X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100282084

DigiKey Part Number
19-7100282084-ND
Manufacturer
Manufacturer Product Number
7100282084
Description
DISC CERAMIC 180 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 180 X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
180
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.23000€2.23
5€1.88600€9.43
10€1.76800€17.68
25€1.62880€40.72
50€1.53700€76.85
100€1.45480€145.48
250€1.35948€339.87
500€1.29604€648.02
1.000€1.23924€1,239.24
Manufacturers Standard Package
Unit Price without VAT:€2.23000
Unit Price with VAT:€2.67600