
7010343553 | |
|---|---|
DigiKey Part Number | 19-7010343553-ND |
Manufacturer | |
Manufacturer Product Number | 7010343553 |
Description | DIAMOND GRADESAFETY SIGN 3MN220D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Legend, Yellow Background Discharge Of Oil Prohibited. Oil Or Oily Waste Shall Not Be Discharged From Any Ship Within 50 Nautical Miles Of Any Ship With. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Safety | |
Material | - | |
Label Type | Discharge Of Oil Prohibited. Oil Or Oily Waste Shall Not Be Discharged From Any Ship Within 50 Nautical Miles Of Any Ship With. | |
Label Size | 7.00" L x 5.00" W (177.8mm x 127.0mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €192.83000 | €192.83 |
| Unit Price without VAT: | €192.83000 |
|---|---|
| Unit Price with VAT: | €231.39600 |

