
5MIC 3M466X TP DISC 8" | |
|---|---|
DigiKey Part Number | 5MIC3M466XTPDISC8"-ND |
Manufacturer | |
Manufacturer Product Number | 5MIC 3M466X TP DISC 8" |
Description | LAPPING FILM SIL CARBIDE 5U 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Silicon Carbide 5µ X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 5µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.83946 | €919.73 |
| Unit Price without VAT: | €1.83946 |
|---|---|
| Unit Price with VAT: | €2.20735 |

